-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1908
|
Newark | Common Mode Choke, 4.3Mh, 1.5A, Th, Dc Current Rating:1.5A, Product Range:Ssrh7H-M Series, Inductance:4.3Mh Rohs Compliant: Yes |Kemet SSRH7H-M15043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.2610 | Buy Now |
DISTI #
399-17050-ND
|
DigiKey | CMC 4.3MH 1.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
148 In Stock |
|
$0.6511 / $1.1100 | Buy Now |
DISTI #
80-SSRH7H-M15043
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.5A 4.3mH 7.7mm High Impedance RoHS: Compliant | 765 |
|
$0.6990 / $1.5700 | Buy Now |
DISTI #
71823041
|
RS | AC Line Filter, CMC 4.3mH,1.5A, 0.14ohm | KEMET SSRH7H-M15043 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7660 / $0.7890 | RFQ |
DISTI #
SSRH7H-M15043
|
TME | Inductor: wire, THT, 4.3mH, 1.5A, 140mΩ, 250VAC, -25÷120°C Min Qty: 1 | 0 |
|
$0.7700 / $1.4500 | RFQ |
DISTI #
SSRH7H-M15043
|
Avnet Abacus | Choke, Common Mode, 4.3 mH, 1.5 A (Alt: SSRH7H-M15043) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSRH7H-M15043
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH7H-M15043
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |