Part Details for SSRH7HS-M06185 by KEMET Corporation
Overview of SSRH7HS-M06185 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SSRH7HS-M06185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1914
|
Newark | Common Mode Choke, 18.5Mh, 0.6A, Th, Dc Current Rating:600Ma, Product Range:Ssrh7Hs-M Series, Inductance:18.5Mh Rohs Compliant: Yes |Kemet SSRH7HS-M06185 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$0.2610 | Buy Now |
DISTI #
399-17056-ND
|
DigiKey | CMC 18.5MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
83 In Stock |
|
$0.6511 / $1.1100 | Buy Now |
DISTI #
80-SSRH7HS-M06185
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.6A 18.5mH 7.7mm Wide Range Impedance RoHS: Compliant | 177 |
|
$0.6510 / $1.1100 | Buy Now |
DISTI #
71823047
|
RS | AC Line Filter, CMC 18.5mH,0.6A, 0.69ohm | KEMET SSRH7HS-M06185 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7660 / $0.7890 | RFQ |
DISTI #
SSRH7HS-M06185
|
TME | Inductor: wire, THT, 18.5mH, 600mA, 690mΩ, 250VAC, -25÷120°C Min Qty: 1 | 0 |
|
$0.7800 / $1.4600 | RFQ |
DISTI #
SSRH7HS-M06185
|
Avnet Abacus | Choke, Common Mode, 18.5 mH, 600 mA (Alt: SSRH7HS-M06185) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860634
|
element14 Asia-Pacific | COMMON MODE CHOKE, 18.5MH, 0.6A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8078 / $1.6750 | Buy Now |
DISTI #
2860634
|
Farnell | COMMON MODE CHOKE, 18.5MH, 0.6A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.7948 / $1.9681 | Buy Now |
Part Details for SSRH7HS-M06185
SSRH7HS-M06185 CAD Models
SSRH7HS-M06185 Part Data Attributes:
|
SSRH7HS-M06185
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH7HS-M06185
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |