SST12LP19E-QX6E
Microchip Technology Inc
Description: RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER

Overview of SST12LP19E-QX6E by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

Price & Stock for SST12LP19E-QX6E by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER 85
  • 1 $0.9000
  • 7 $0.7500
  • 21 $0.5400
$0.5400 / $0.9000 Buy Now
DISTI # SST12LP19E-QX6E
Avnet Silica (Alt: SST12LP19E-QX6E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SST12LP19E-QX6E by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST12LP19E-QX6E by Microchip Technology Inc

SST12LP19E-QX6E
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
XSON-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Microchip
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
24 dB
Input Power-Max (CW)
5 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
2484 MHz
Operating Frequency-Min
2412 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.06,20
Power Supplies
3.3 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SST12LP19E-QX6E
    Microchip Technology Inc
    RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
    VS

Related Parts for SST12LP19E-QX6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST12LP19E-QX6E by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST12LP19E-QX6E by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST12LP19E-QX6E would you like to use for your alert(s)?
  • Please alert me when SST12LP19E-QX6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST12LP19E-QX6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST12LP19E-QX6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST12LP19E-QX6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST12LP19E-QX6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST12LP19E-QX6E by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: