-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 3V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
6,650 | Tube |
|
|
0 | Tube |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
0 |
|
|
|
352 | Package |
|
|
1,136 | Tube |
|
|
0 | Tube |
|
|
0 |
|
|
|
0 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF064B-104I/SM Microchip Technology IncBuy Now Datasheet |
Compare Parts: |
Source Content uid | SST26VF064B-104I/SM | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF064B-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064B-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064A0LMAI01 Memory | Flash, 64MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | SST26VF064B-104I/SM vs S25FL064A0LMAI01 |
SST26VF064B-104I/TD Memory | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/SM vs SST26VF064B-104I/TD |
SST26VF064BA-104-5I-TD Memory | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104I/SM vs SST26VF064BA-104-5I-TD |
S25FL064A0LNAI00 Memory | Flash, 64MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | SST26VF064B-104I/SM vs S25FL064A0LNAI00 |
SST26VF064B-104-5I-SO Memory | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104I/SM vs SST26VF064B-104-5I-SO |
SST26VF064BA-104-5I-SO Memory | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104I/SM vs SST26VF064BA-104-5I-SO |
S25FL064A0LNAI01 Memory | Flash, 64MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | SST26VF064B-104I/SM vs S25FL064A0LNAI01 |
SST26VF064B-104V/MF Memory | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/SM vs SST26VF064B-104V/MF |
S25FL064A0LMAI00 Memory | Flash, 64MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | SST26VF064B-104I/SM vs S25FL064A0LMAI00 |
SST26VF064BA-104I/SM Memory | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/SM vs SST26VF064BA-104I/SM |