Part Details for SST26VF064B-104I/TD by Microchip Technology Inc
Overview of SST26VF064B-104I/TD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF064B-104I/TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST26VF064B-104I/TD-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 24TBGA Min Qty: 480 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9037 | Buy Now |
DISTI #
SST26VF064B-104I/TD
|
Avnet Americas | Flash Serial 3V 64Mbit 64M x 1Bit 24-Pin TBGA - Trays (Alt: SST26VF064B-104I/TD) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.7900 / $4.0800 | Buy Now |
DISTI #
SST26VF064B-104I/TD
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5225 Alternates Available |
|
$3.3800 / $4.0800 | Buy Now |
DISTI #
70547847
|
RS | Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/TD RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 | 0 |
|
$3.5900 | Buy Now |
DISTI #
579-ST26VF064B104ITD
|
Mouser Electronics | NOR Flash 64Mb 2.7-3.6V SQI Flash Memory RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $7.4400 | Buy Now |
|
Ameya Holding Limited | IC FLASH 64M SPI 104MHZ 24TFBGA | 5225 |
|
RFQ | |
|
NAC | 64Mb 2.3V TO 3.6V SQI Flash Memory - Package: 24 TBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 3840 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
3592412
|
Farnell | FLASH MEMORY, 8MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 480 Lead time: 42 Weeks, 1 Days Container: Each | 0 |
|
$3.8261 | Buy Now |
Part Details for SST26VF064B-104I/TD
SST26VF064B-104I/TD CAD Models
SST26VF064B-104I/TD Part Data Attributes
|
SST26VF064B-104I/TD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064B-104I/TD
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TBGA, BGA24,4X6,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064B-104I/TD
This table gives cross-reference parts and alternative options found for SST26VF064B-104I/TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064B-104I/TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064BT-104I/TD | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/TD vs SST26VF064BT-104I/TD |