Part Details for SST26VF064BA-104I/SO by Microchip Technology Inc
Results Overview of SST26VF064BA-104I/SO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF064BA-104I/SO Information
SST26VF064BA-104I/SO by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST26VF064BA-104I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SST26VF064BA-104I/SO
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, SOIC, Projected EOL: 2039-12-05 COO: Taiwan, Thailand ECCN: 3A991.b.1.a RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 1907 and Alternates Available |
|
$2.9700 / $3.6000 | Buy Now |
|
DISTI #
70547850
|
RS | FLASH MEMORY, 64MB 2.7-3.6V SQI FLASH MEMORY, Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.5700 | RFQ |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
SST26VF064BA-104I/SO
|
Avnet Silica | Flash Serial 3V 64Mbit 64M x 1Bit 16Pin SOIC (Alt: SST26VF064BA-104I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SST26VF064BA-104I/SO
|
EBV Elektronik | Flash Serial 3V 64Mbit 64M x 1Bit 16Pin SOIC (Alt: SST26VF064BA-104I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SST26VF064BA-104I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST26VF064BA-104I/SO
SST26VF064BA-104I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST26VF064BA-104I/SO Part Data Attributes
|
|
SST26VF064BA-104I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BA-104I/SO
Microchip Technology Inc
64Mb 2.3V TO 3.6V SQI Flash Memory
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | SOP, SOP16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOIC-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Clock Frequency-Max (fCLK) | 104 MHz | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 mm | |
| Memory Density | 67108864 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 67108864 words | |
| Number of Words Code | 64000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64MX1 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Parallel/Serial | SERIAL | |
| Programming Voltage | 3 V | |
| Seated Height-Max | 2.65 mm | |
| Serial Bus Type | SPI | |
| Standby Current-Max | 0.000045 A | |
| Supply Current-Max | 0.025 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Type | NOR TYPE | |
| Width | 7.5 mm | |
| Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064BA-104I/SO
This table gives cross-reference parts and alternative options found for SST26VF064BA-104I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BA-104I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST26VF064BAT-104I/SO | Microchip Technology Inc | Check for Price | 64Mb 2.3V TO 3.6V SQI Flash Memory | SST26VF064BA-104I/SO vs SST26VF064BAT-104I/SO |
SST26VF064BA-104I/SO Frequently Asked Questions (FAQ)
-
The SST26VF064BA-104I/SO has an operating temperature range of -40°C to +85°C.
-
The HOLD# signal should be kept high during power-up and power-down to prevent any unwanted data corruption or bus contention.
-
The recommended clock frequency for the SST26VF064BA-104I/SO is up to 104 MHz.
-
The WP# signal should be tied high to enable write operations or low to disable write operations.
-
The RESET# signal is used to reset the device and put it in a known state. It should be asserted low for at least 10 ns to ensure a proper reset.