FLASH 3V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tube |
|
|
0 | Tube |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
0 |
|
|
|
0 | Tube |
|
|
168 |
|
|
|
0 | Tube |
|
|
10,690 |
|
|
|
0 | Each |
|
|
SST26VF064BEUI-104I/SM Microchip Technology IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 50 Weeks | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF064BEUI-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BEUI-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64STVMP6EA Memory | Flash, | Micron Technology Inc | SST26VF064BEUI-104I/SM vs M25PX64STVMP6EA |
AT45DB641E-MHN2B-T Memory | Flash, 64MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Adesto Technologies Corporation | SST26VF064BEUI-104I/SM vs AT45DB641E-MHN2B-T |
W25Q64FVTBIP Memory | Flash, 64MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | SST26VF064BEUI-104I/SM vs W25Q64FVTBIP |
S25FL164K0XNFIQ13 Memory | Flash, 16MX4, PDSO8, WSON-8 | Cypress Semiconductor | SST26VF064BEUI-104I/SM vs S25FL164K0XNFIQ13 |
M25PX64SOVME3TB Memory | Flash, | Micron Technology Inc | SST26VF064BEUI-104I/SM vs M25PX64SOVME3TB |
QH25F640S33B8 Memory | Flash, 8MX8, PDSO16 | Micron Technology Inc | SST26VF064BEUI-104I/SM vs QH25F640S33B8 |
S25FL064LABMFV010 Memory | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | SST26VF064BEUI-104I/SM vs S25FL064LABMFV010 |
MX25L6465EM2I-10G Memory | Flash, 16MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Macronix International Co Ltd | SST26VF064BEUI-104I/SM vs MX25L6465EM2I-10G |
M25PX64-VMD6TG Memory | Flash, 64MX1, PDSO8, VDFPN-8 | Micron Technology Inc | SST26VF064BEUI-104I/SM vs M25PX64-VMD6TG |
AT25DF641A-MH-Y Memory | Flash, 64MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, M0-229, UDFN-8 | Atmel Corporation | SST26VF064BEUI-104I/SM vs AT25DF641A-MH-Y |