Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on Microchip Technology Inc | 0 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 2,100 |
|
|
View this part on Farnell | 0 | 2,100 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
SST26WF064CT-104I/SM
SST26WF064CT-104I/SM
Yes
Active
SOIJ-8
compliant
3A991.B.1.A
8542.32.00.51
2016-06-01
Microchip Technology Inc
2.13
104 MHz
R-PDSO-G8
e3
5.26 mm
67108864 bit
FLASH
1
1
8
67108864 words
64000000
SYNCHRONOUS
85 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF064CAT-104I/SO Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064CAT-104I/SO |
SST26WF064CA-104I/MF Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064CA-104I/MF |
SST26WF064CA-104I/SM Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064CA-104I/SM |
W25Q64FWSTIP Memory | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, VSOP-8 | Winbond Electronics Corp | SST26WF064CT-104I/SM vs W25Q64FWSTIP |
SST26WF064C-104I/SO Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064C-104I/SO |
SST26WF064C-104I/MF Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064C-104I/MF |
SST26WF064CT-104I/MF Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064CT-104I/MF |
SST26WF064CT-104I/TD Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064CT-104I/TD |
SST26WF064CA-104I/SO Memory | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CT-104I/SM vs SST26WF064CA-104I/SO |