Part Details for SST38VF6404-90-5I-EKE by Microchip Technology Inc
Results Overview of SST38VF6404-90-5I-EKE by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST38VF6404-90-5I-EKE Information
SST38VF6404-90-5I-EKE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST38VF6404-90-5I-EKE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92R4639
|
Newark | 2.7V To 3.6V 64Mbit Pm Parallel Advanced Mpf+ 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST38VF6404-90-5I-EKE RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 | Buy Now |
|
DISTI #
SST38VF6404-90-5I-EKE
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TSOP Tray - Trays (Alt: SST38VF6404-90-5I-EKE) COO: China RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.9849 / $6.4286 | Buy Now |
|
DISTI #
SST38VF6404-90-5I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+, TSOP, Projected EOL: 2034-06-26 COO: Taiwan ECCN: 3A991.b.1.a RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | In Stock: 82 and Alternates Available |
|
$7.0800 / $8.5700 | Buy Now |
|
DISTI #
70570399
|
RS | 2.7V TO 3.6V 64MBIT PM PARALLEL ADVANCED MPF+ Min Qty: 192 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4800 | RFQ |
|
DISTI #
38VF6404-90EKE
|
TME | IC: FLASH memory, 64MbFLASH, 4Mx16bit, 90ns, TSOP48, parallel Min Qty: 1 | 19 |
|
$2.3600 | Buy Now |
|
DISTI #
SST38VF6404-90-5I-EKE
|
IBS Electronics | PARALLEL FLASH 2.7 - 3.6 V 64 MBIT X16 90 NS -40°, C TO +, 85°, C TSOP-48 ROHS Min Qty: 192 Package Multiple: 1 | 0 |
|
$7.8820 | Buy Now |
|
|
NAC | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+. Package: 48 TSOP 12x20mm TRAY - PAR NOR Flash Adv. Multi. Product Line RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$5.4900 / $6.6200 | Buy Now |
|
DISTI #
SST38VF6404-90-5I-EKE
|
Avnet Silica | Flash Parallel 33V 64Mbit 4M x 16bit 90ns 48Pin TSOP Tray (Alt: SST38VF6404-90-5I-EKE) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ParallelFlash,2.7-3.6V,64Mbit,x16,90ns,-40°Cto+85°C,TSOP-48,RoHS | 145 |
|
RFQ | |
|
DISTI #
SST38VF6404-90-5I-EKE
|
EBV Elektronik | Flash Parallel 33V 64Mbit 4M x 16bit 90ns 48Pin TSOP Tray (Alt: SST38VF6404-90-5I-EKE) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SST38VF6404-90-5I-EKE by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST38VF6404-90-5I-EKE
SST38VF6404-90-5I-EKE Part Data Attributes
|
|
SST38VF6404-90-5I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6404-90-5I-EKE
Microchip Technology Inc
2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP1 | |
| Package Description | Tsop1, Tssop48,.8,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | TSOP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Access Time-Max | 90 Ns | |
| Additional Feature | Top Boot Block | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 18.4 Mm | |
| Memory Density | 67108864 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Sectors/Size | 1k | |
| Number of Terminals | 48 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4mx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Page Size | 4 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 4k | |
| Standby Current-Max | 0.00003 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 12 Mm |
SST38VF6404-90-5I-EKE Frequently Asked Questions (FAQ)
-
The SST38VF6404-90-5I-EKE has an operating temperature range of -40°C to +85°C.
-
The SST38VF6404-90-5I-EKE requires a specific power-up and power-down sequencing to ensure proper operation. It is recommended to power up the device with VCC first, followed by VPP, and then the clock signal. During power-down, the clock signal should be stopped first, followed by VPP, and then VCC.
-
The SST38VF6404-90-5I-EKE can operate with a clock frequency up to 104 MHz. However, the recommended clock frequency is 66 MHz or lower to ensure reliable operation.
-
To handle bus contention and bus loading, it is recommended to use a buffer or a bus switch to isolate the SST38VF6404-90-5I-EKE from other devices on the bus. Additionally, the device should be connected to a pull-up resistor to ensure proper signal levels.
-
The SST38VF6404-90-5I-EKE has a maximum current consumption of 15 mA during read operations and 25 mA during program/erase operations.