Part Details for SST3904T116 by ROHM Semiconductor
Overview of SST3904T116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST3904T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6632
|
Newark | Trans, Npn, 40V, 0.2A, 150Deg C, 0.35W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:30Hfe, Transistor Rohs Compliant: Yes |Rohm SST3904T116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7894 |
|
$0.0730 / $0.3430 | Buy Now |
DISTI #
38AH9196
|
Newark | Trans Gp Bjt Npn 40V 0.2A 3-Pin Sst T/R Rohs Compliant: Yes |Rohm SST3904T116 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
SST3904T116CT-ND
|
DigiKey | TRANS NPN 40V 0.2A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28625 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
SST3904T116
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SST T/R - Tape and Reel (Alt: SST3904T116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-SST3904T116
|
Mouser Electronics | Bipolar Transistors - BJT 40V 20MA RoHS: Compliant | 129332 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | SST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor - SST-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0277 / $0.0312 | Buy Now |
|
Future Electronics | SST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor - SST-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0277 / $0.0312 | Buy Now |
|
Future Electronics | SST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor - SST-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0277 / $0.0316 | Buy Now |
|
Bristol Electronics | 23963 |
|
RFQ | ||
|
Quest Components | 200 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR, SOT-23 | 90584 |
|
$0.0161 / $0.0536 | Buy Now |
Part Details for SST3904T116
SST3904T116 CAD Models
SST3904T116 Part Data Attributes
|
SST3904T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST3904T116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for SST3904T116
This table gives cross-reference parts and alternative options found for SST3904T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST3904T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904/S62Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | SST3904T116 vs MMBT3904/S62Z |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | SST3904T116 vs MMBT3904 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SST3904T116 vs MMBT3904-13 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | SST3904T116 vs BSR17A |
MMST3904T146 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | SST3904T116 vs MMST3904T146 |
MMBT3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SST3904T116 vs MMBT3904S62Z |
MMBT3904_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SST3904T116 vs MMBT3904_NL |
SMBT3904E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | SST3904T116 vs SMBT3904E6327XT |
MMBT3904_R1_00001 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SST3904T116 vs MMBT3904_R1_00001 |
MMBT3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | SST3904T116 vs MMBT3904 |