Part Details for SST3906 by ROHM Semiconductor
Overview of SST3906 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12429 |
|
RFQ | ||
|
NexGen Digital | 996 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.5000 / $0.7700 | Buy Now |
|
Perfect Parts Corporation | 1707 |
|
RFQ |
Part Details for SST3906
SST3906 CAD Models
SST3906 Part Data Attributes
|
SST3906
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST3906
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for SST3906
This table gives cross-reference parts and alternative options found for SST3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR18A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | SST3906 vs BSR18A |
UMT3906T106 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | ROHM Semiconductor | SST3906 vs UMT3906T106 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | SST3906 vs MMBT3906 |
BSR18ATRL13 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | SST3906 vs BSR18ATRL13 |
MMBT3906LT1 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SST3906 vs MMBT3906LT1 |
933776010215 | Small Signal Bipolar Transistor | Nexperia | SST3906 vs 933776010215 |
MMBT3906LP-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | SST3906 vs MMBT3906LP-7 |
MMBT3906K_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SST3906 vs MMBT3906K_NL |
MMBT3906/L99Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | SST3906 vs MMBT3906/L99Z |
CMPT3906BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SST3906 vs CMPT3906BK |