Part Details for SST3906T216 by ROHM Semiconductor
Overview of SST3906T216 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST3906T216
SST3906T216 CAD Models
SST3906T216 Part Data Attributes
|
SST3906T216
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST3906T216
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for SST3906T216
This table gives cross-reference parts and alternative options found for SST3906T216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST3906T216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906LT1-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SST3906T216 vs MMBT3906LT1-TP |
BSR18ATRL13 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | SST3906T216 vs BSR18ATRL13 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | SST3906T216 vs NST3906F3T5G |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | SST3906T216 vs MMBT3906LT1 |
MMBT3906L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | SST3906T216 vs MMBT3906L99Z |
PMBS3906-TAPE-7 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | SST3906T216 vs PMBS3906-TAPE-7 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | SST3906T216 vs SMBT3906E6433 |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | SST3906T216 vs BSR18AT/R |
MMBT3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | SST3906T216 vs MMBT3906 |
BC858BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | SST3906T216 vs BC858BT216 |