Memory
SST39VF1602-90-4I-EK
Description: Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48

Overview of SST39VF1602-90-4I-EK by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST39VF1602-90-4I-EK by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF1602-90-4I-EK by Silicon Storage Technology

SST39VF1602-90-4I-EK
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
2K
Standby Current-Max
0.00002 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. SST39VF1602-90-4I-EK
    Silicon Storage Technology
    Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST39VF1602-90-4I-EK

This table gives cross-reference parts and alternative options found for SST39VF1602-90-4I-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602-90-4I-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY29LV160TT-90E Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc SST39VF1602-90-4I-EK vs HY29LV160TT-90E
M29W160BT90N1 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions SST39VF1602-90-4I-EK vs M29W160BT90N1
SST39VF1602-90-4C-EKE 1M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF1602-90-4I-EK vs SST39VF1602-90-4C-EKE
TE28F160B3T90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation SST39VF1602-90-4I-EK vs TE28F160B3T90
LH28F160BJHE-TTL90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp SST39VF1602-90-4I-EK vs LH28F160BJHE-TTL90
W28J160TT90L Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp SST39VF1602-90-4I-EK vs W28J160TT90L
LH28F160BJHE-TTLZE Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp SST39VF1602-90-4I-EK vs LH28F160BJHE-TTLZE
M28W160BTT90N1 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST39VF1602-90-4I-EK vs M28W160BTT90N1
HY29LV160TT-90 Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc SST39VF1602-90-4I-EK vs HY29LV160TT-90
M28W160BTT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST39VF1602-90-4I-EK vs M28W160BTT90N6
Part Number Description Manufacturer Compare
TE28F160B3T90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation SST39VF1602-90-4I-EK vs TE28F160B3T90
M28W160BTT90N6 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST39VF1602-90-4I-EK vs M28W160BTT90N6
TE28F160B3TA90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation SST39VF1602-90-4I-EK vs TE28F160B3TA90
HY29LV160TT-90I Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc SST39VF1602-90-4I-EK vs HY29LV160TT-90I
HY29LV160TT-90E Flash, 1MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc SST39VF1602-90-4I-EK vs HY29LV160TT-90E
W28J160TT90L Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp SST39VF1602-90-4I-EK vs W28J160TT90L
SST39VF1602-90-4C-EK Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF1602-90-4I-EK vs SST39VF1602-90-4C-EK
M28W160BTT90N1 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST39VF1602-90-4I-EK vs M28W160BTT90N1
TE28F160B3TC90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation SST39VF1602-90-4I-EK vs TE28F160B3TC90
M28W160BTT90N1T 1MX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST39VF1602-90-4I-EK vs M28W160BTT90N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF1602-90-4I-EK by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF1602-90-4I-EK by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF1602-90-4I-EK would you like to use for your alert(s)?
  • Please alert me when SST39VF1602-90-4I-EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF1602-90-4I-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF1602-90-4I-EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF1602-90-4I-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF1602-90-4I-EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF1602-90-4I-EK by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: