Part Details for SST39VF800A-70-4C-EKE-T by Microchip Technology Inc
Results Overview of SST39VF800A-70-4C-EKE-T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF800A-70-4C-EKE-T Information
SST39VF800A-70-4C-EKE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF800A-70-4C-EKE-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92R4878
|
Newark | 2.7V To 3.6V 8Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF800A-70-4C-EKE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 | Buy Now |
|
DISTI #
SST39VF800A-70-4C-EKE-T
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: SST39VF800A-70-4C-EKE-T) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7442 / $1.8053 | Buy Now |
|
DISTI #
SST39VF800A-70-4C-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2035-10-24 COO: South Korea ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$1.7000 / $2.6400 | Buy Now |
|
DISTI #
70570834
|
RS | FLASH MEMORY, 8M (512KX16) 70NS 2.7-3.6V COMMERCIAL Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.6400 | RFQ |
|
|
Bristol Electronics | 3174 |
|
RFQ | ||
|
|
NAC | 2.7V to 3.6V 8Mbit Multi-Purpose Flash. Package: 48 TSOP 12x20mm T/R - PAR NOR Flash Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
DISTI #
SST39VF800A-70-4C-EKE-T
|
Avnet Silica | Flash Parallel 33V 8Mbit 512K x 16bit 70ns 48Pin TSOP TR (Alt: SST39VF800A-70-4C-EKE-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SST39VF800A-70-4C-EKE-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST39VF800A-70-4C-EKE-T
SST39VF800A-70-4C-EKE-T CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST39VF800A-70-4C-EKE-T Part Data Attributes
|
|
SST39VF800A-70-4C-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4C-EKE-T
Microchip Technology Inc
2.7V to 3.6V 8Mbit Multi-Purpose Flash
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Pin Count | 48 | |
| Manufacturer Package Code | TSOP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 11 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Access Time-Max | 70 ns | |
| Command User Interface | YES | |
| Common Flash Interface | YES | |
| Data Polling | YES | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 18.4 mm | |
| Memory Density | 8388608 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Sectors/Size | 256 | |
| Number of Terminals | 48 | |
| Number of Words | 524288 words | |
| Number of Words Code | 512000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512KX16 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Parallel/Serial | PARALLEL | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Sector Size | 2K | |
| Standby Current-Max | 0.00002 A | |
| Supply Current-Max | 0.03 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Toggle Bit | YES | |
| Type | NOR TYPE | |
| Width | 12 mm |
Alternate Parts for SST39VF800A-70-4C-EKE-T
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4C-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4C-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST39VF800A-70-4C-EKE | Microchip Technology Inc | $1.3170 | 2.7V to 3.6V 8Mbit Multi-Purpose Flash | SST39VF800A-70-4C-EKE-T vs SST39VF800A-70-4C-EKE |
SST39VF800A-70-4C-EKE-T Frequently Asked Questions (FAQ)
-
The SST39VF800A-70-4C-EKE-T has an operating temperature range of -40°C to +85°C.
-
The device requires a power-up sequence of VCC first, then VPP, and a power-down sequence of VPP first, then VCC. This ensures proper device operation and prevents latch-up.
-
The recommended voltage range for the VPP pin is 12V ± 0.5V for programming and erasing operations.
-
To avoid bus contention, ensure that only one device is enabled at a time by controlling the Chip Enable (CE#) pin. Use a pull-up resistor on the CE# pin to prevent unintended device enablement.
-
The WP# pin is used to prevent accidental writes or erases to the device. When WP# is low, the device is write-protected, and when WP# is high, the device is writable.