5,180
- 1. Microchip Technology Inc 2,960Buy Now
- 2. Ameya Holding Limited 1,480Buy Now
- 3. Bristol Electronics 740Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tray |
|
View this part on Newark | 0 | 500 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 740 | Bulk |
|
View this part on Microchip Technology Inc | 2,960 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 185 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,180
SST39WF400B-70-4C-MAQE
SST39WF400B-70-4C-MAQE
Yes
Yes
Active
DSBGA
4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48
48
compliant
3A991.B.1.A
8542.32.00.51
Microchip Technology Inc
5.53
70 ns
R-PBGA-B48
e1
6 mm
4194304 bit
FLASH
16
3
1
48
262144 words
256000
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.