Part Details for SST511-LF by Calogic Inc
Overview of SST511-LF by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SST511-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SST500 Series 50 V 4.7 mA Surface Mount Current Regulator Diode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 5.6mA 3-Pin SOT-23 | 2500 |
|
RFQ | |
|
NAC | SST500 Series 50 V 4.7 mA Surface Mount Current Regulator Diode RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9300 / $0.9700 | Buy Now |
Part Details for SST511-LF
SST511-LF CAD Models
SST511-LF Part Data Attributes
|
SST511-LF
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST511-LF
Calogic Inc
Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Limiting Voltage-Max | 4.2 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |