Part Details for SST55LD040M-133-I-BZJE by Microchip Technology Inc
Overview of SST55LD040M-133-I-BZJE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SST55LD040M-133-I-BZJE
SST55LD040M-133-I-BZJE CAD Models
SST55LD040M-133-I-BZJE Part Data Attributes
|
SST55LD040M-133-I-BZJE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST55LD040M-133-I-BZJE
Microchip Technology Inc
IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PBGA145, 12 X 12 MM, 1.07 MM HEIGHT, ROHS COMPLIANT, TFBGA-145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 1.07 MM HEIGHT, ROHS COMPLIANT, TFBGA-145 | |
Pin Count | 145 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Interface Standard | ATA | |
JESD-30 Code | S-PBGA-B145 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 145 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |