Part Details for SST85LP1002A-M-C-LBTE by Microchip Technology Inc
Overview of SST85LP1002A-M-C-LBTE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST85LP1002A-M-C-LBTE
SST85LP1002A-M-C-LBTE CAD Models
SST85LP1002A-M-C-LBTE Part Data Attributes
|
SST85LP1002A-M-C-LBTE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST85LP1002A-M-C-LBTE
Microchip Technology Inc
IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PBGA91, 12 X 24 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, BGA-91
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 12 X 24 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, BGA-91 | |
Pin Count | 91 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 28 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-PBGA-B91 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Number of Terminals | 91 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |