Part Details for SST89E58RDA-40-C-PIE by Microchip Technology Inc
Results Overview of SST89E58RDA-40-C-PIE by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST89E58RDA-40-C-PIE Information
SST89E58RDA-40-C-PIE by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SST89E58RDA-40-C-PIE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | 4.5Vto5.5VFlashFlex8-bit8051Microcontroller | 369 |
|
RFQ |
US Tariff Estimator: SST89E58RDA-40-C-PIE by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST89E58RDA-40-C-PIE
SST89E58RDA-40-C-PIE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST89E58RDA-40-C-PIE Part Data Attributes
|
|
SST89E58RDA-40-C-PIE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89E58RDA-40-C-PIE
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | PDIP-40 | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | NO | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | 16 | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 51.94 mm | |
| Low Power Mode | NO | |
| Number of DMA Channels | ||
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 32 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1024 | |
| ROM (words) | 40960 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 5.59 mm | |
| Speed | 40 MHz | |
| Supply Current-Max | 88 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89E58RDA-40-C-PIE
This table gives cross-reference parts and alternative options found for SST89E58RDA-40-C-PIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E58RDA-40-C-PIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST89E58RD-40-I-PI | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | SST89E58RDA-40-C-PIE vs SST89E58RD-40-I-PI |
| SST89E58RD-40-C-PIE | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,8051 CPU,DIP,40PIN,PLASTIC | SST89E58RDA-40-C-PIE vs SST89E58RD-40-C-PIE |
| SST89E58RDA-40-C-PIE | Silicon Storage Technology | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | SST89E58RDA-40-C-PIE vs SST89E58RDA-40-C-PIE |
SST89E58RDA-40-C-PIE Frequently Asked Questions (FAQ)
-
The SST89E58RDA-40-C-PIE can operate at a maximum clock frequency of 40 MHz.
-
The SST89E58RDA-40-C-PIE has 58 KB of flash memory.
-
The SST89E58RDA-40-C-PIE operates at a voltage range of 4.5V to 5.5V.
-
No, the SST89E58RDA-40-C-PIE does not have built-in EEPROM. However, it has a 2 KB data EEPROM emulation using the flash memory.
-
The SST89E58RDA-40-C-PIE comes in a 40-pin PDIP (Plastic Dual In-Line Package) package.