Part Details for SSTE32882HLBAKG8 by Integrated Device Technology Inc
Overview of SSTE32882HLBAKG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SSTE32882HLBAKG8
SSTE32882HLBAKG8 CAD Models
SSTE32882HLBAKG8 Part Data Attributes
|
SSTE32882HLBAKG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTE32882HLBAKG8
Integrated Device Technology Inc
CABGA-176, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 6 X 15 MM, 0.65 MM PITCH, GREEN, MO-246B, LFBGA-176 | |
Pin Count | 176 | |
Manufacturer Package Code | AKG176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 32882 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 176 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA176,11X20,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Supply Voltage-Max (Vsup) | 1.451 V | |
Supply Voltage-Min (Vsup) | 1.282 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SSTE32882HLBAKG8
This table gives cross-reference parts and alternative options found for SSTE32882HLBAKG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTE32882HLBAKG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTE32882KB1AKG | LOW POWER DDR3 Register + PLL, CABGA170/Tray | Renesas Electronics Corporation | SSTE32882HLBAKG8 vs SSTE32882KB1AKG |
SSTE32882HLBBKG | PLL Based Clock Driver, SSTE Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PBGA176, 8 X 13.50 MM, 0.65 MM PITCH, GREEN, MO-246F, CABGA-176 | Integrated Device Technology Inc | SSTE32882HLBAKG8 vs SSTE32882HLBBKG |
SSTE32882KA1AKG | DDR3 Register + PLL, CABGA170/Tray | Renesas Electronics Corporation | SSTE32882HLBAKG8 vs SSTE32882KA1AKG |
SN74SSQEB32882ZALR | 945-MHz, JEDEC SSTE32882 compliant 28-bit to 56-bit registered buffer with address-parity test 176-NFBGA 0 to 85 | Texas Instruments | SSTE32882HLBAKG8 vs SN74SSQEB32882ZALR |
SN74SSQE32882ZCJR | S SERIES, PLL BASED CLOCK DRIVER, 0 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA176, 15 X 6 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-176 | Texas Instruments | SSTE32882HLBAKG8 vs SN74SSQE32882ZCJR |
SSTE32882KB1AKG8 | LOW POWER DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SSTE32882HLBAKG8 vs SSTE32882KB1AKG8 |
SSTE32882KA1AKG8 | DDR3 Register + PLL, CABGA0/Reel | Renesas Electronics Corporation | SSTE32882HLBAKG8 vs SSTE32882KA1AKG8 |