Part Details for SSTE32882HLBBKG by Integrated Device Technology Inc
Overview of SSTE32882HLBBKG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTE32882HLBBKG
SSTE32882HLBBKG CAD Models
SSTE32882HLBBKG Part Data Attributes:
|
SSTE32882HLBBKG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTE32882HLBBKG
Integrated Device Technology Inc
PLL Based Clock Driver, SSTE Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PBGA176, 8 X 13.50 MM, 0.65 MM PITCH, GREEN, MO-246F, CABGA-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA176,8X22,25 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 176 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA176,8X22,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.451 V | |
Supply Voltage-Min (Vsup) | 1.282 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SSTE32882HLBBKG
This table gives cross-reference parts and alternative options found for SSTE32882HLBBKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTE32882HLBBKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTE32882HLBBKG8 | PLL Based Clock Driver, 32882 Series, 24 True Output(s), 0 Inverted Output(s), CMOS, PBGA176, 8 X 13.50 MM, 0.65 MM PITCH, GREEN, MO-246F, TFBGA-176 | Integrated Device Technology Inc | SSTE32882HLBBKG vs SSTE32882HLBBKG8 |