Part Details for SSTVF16859BS,151 by NXP Semiconductors
Overview of SSTVF16859BS,151 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTVF16859BS,151
SSTVF16859BS,151 CAD Models
SSTVF16859BS,151 Part Data Attributes
|
SSTVF16859BS,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSTVF16859BS,151
NXP Semiconductors
IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 210 MHz |
Alternate Parts for SSTVF16859BS,151
This table gives cross-reference parts and alternative options found for SSTVF16859BS,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTVF16859BS,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM4SSTVF16859-56KR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 | Alliance Semiconductor Corporation | SSTVF16859BS,151 vs ASM4SSTVF16859-56KR |
ASM4SSTVF16859-56QT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, MLF2-56 | Alliance Semiconductor Corporation | SSTVF16859BS,151 vs ASM4SSTVF16859-56QT |
PI74SSTV16859ZB | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PQCC56, PLASTIC, MO-220VLLD-2, QFN-56 | Pericom Semiconductor Corporation | SSTVF16859BS,151 vs PI74SSTV16859ZB |
ICSSSTVF16859YKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | SSTVF16859BS,151 vs ICSSSTVF16859YKLF |
SSTVF16859YK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SSTVF16859BS,151 vs SSTVF16859YK-T |
ASM4SSTVF16859-56KT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 | Pulsecore Semiconductor | SSTVF16859BS,151 vs ASM4SSTVF16859-56KT |
IDT74SSTVM16859NL8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56 | Renesas Electronics Corporation | SSTVF16859BS,151 vs IDT74SSTVM16859NL8 |
IDT74SSTVM16859NL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, THERMALLY ENHANCED, PLASTIC, QFN-56 | Integrated Device Technology Inc | SSTVF16859BS,151 vs IDT74SSTVM16859NL |
SSTVF16859BS,157 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | SSTVF16859BS,151 vs SSTVF16859BS,157 |
AS80SSTVF16859-56KR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 | Alliance Semiconductor Corporation | SSTVF16859BS,151 vs AS80SSTVF16859-56KR |