Part Details for SSW-109-01-F-T-LL by Samtec Inc
Results Overview of SSW-109-01-F-T-LL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSW-109-01-F-T-LL Information
SSW-109-01-F-T-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSW-109-01-F-T-LL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SSW-109-01-F-T-LL
|
Avnet Americas | - Bulk (Alt: SSW-109-01-F-T-LL) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000002233200
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
US Tariff Estimator: SSW-109-01-F-T-LL by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSW-109-01-F-T-LL
SSW-109-01-F-T-LL Part Data Attributes
|
|
SSW-109-01-F-T-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-109-01-F-T-LL
Samtec Inc
Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.295 inch | |
| Body Depth | 0.335 inch | |
| Body Length | 0.92 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | AU ON NI | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Plating Thickness | 3u inch | |
| Rated Current (Signal) | 6.3 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.104 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 27 |
Alternate Parts for SSW-109-01-F-T-LL
This table gives cross-reference parts and alternative options found for SSW-109-01-F-T-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-109-01-F-T-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSW-109-01-T-T-LL | Samtec Inc | Check for Price | Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug, | SSW-109-01-F-T-LL vs SSW-109-01-T-T-LL |
| SSW-109-01-L-T-LL | Samtec Inc | Check for Price | Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator, | SSW-109-01-F-T-LL vs SSW-109-01-L-T-LL |