Part Details for SSW-407 by RF Micro Devices Inc
Overview of SSW-407 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSW-407
SSW-407 CAD Models
SSW-407 Part Data Attributes
|
SSW-407
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-407
RF Micro Devices Inc
SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, PLASTIC, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5/-5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |