Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | Key Specifications, Design Type: Break-Over, Torque Setting: 5 in-lbs, Torque Accuracy: 0.2 in-lbs, Hex Size: 5/16, Hex Bit Series 1: SMA. 5/16 inch Hex Fixed Torque Wrench for SMA Connector, Break-Over Type that is Pre-set to 5 in-lbs, ST-SMA-516-BO5 by Fairview Microwave is a Torque Wrench and one of many RF tools that we can ship same-day to anywhere in the world. Our extensive RF tools department keeps this precision SMA fixed torque wrench ST-SMA-516-BO5 in stock at our ISO 9001:2008 certified facilities with no order limit. Fairview Microwave SMA preset torque wrench is manufactured in a design that is called break-over and has a 5/16 in hex size. The break-over configuration of this 5/16 in SMA fixed torque wrench by Fairview Microwave is designed to prevent over-torque once the fixed torque value is achieved. This SMA 5/16 in break-over pre-set torque wrench has a fixed torque value (or torque setting) of 5 in-lbs and the break-over design will alert the user in case over-tightening occurs. Part number ST-SMA-516-BO5 5/16 in SMA break-over torque wrench has a 0.2 in-lbs torque accuracy, weighs 0.5235 lbs, and is available ordering online or by phone from our knowledgeable sales staff. Fairview Microwave 5 in-lbs 5/16 in torque wrench has a downloadable PDF datasheet on this product page with CAD drawings, dimensions and specifications displayed. Fairview Microwave started business in 1992, and now supplies over 1,000,000 RF, and microwave high-quality products just like this SMA 5/16 in fixed torque wrench at 5 in-lbs. The quality of our products and our renowned expert tech support is what allows us to lead the RF industry with these red anodized aluminum-handled 5 in-lbs steel hex break-over fixed 5/16 SMA torque wrenches. We excel in the global RF market with our exclusive availability and same-day shipping worldwide initiative; just call our friendly sales team or go online to receive your SMA 5/16 inch 5 in-lbs break-over torque wrench now. | $230.4000 |
|
View Details |