Part Details for ST1-1KMZQE/CSA by APEM Inc
Overview of ST1-1KMZQE/CSA by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1-1KMZQE/CSA
ST1-1KMZQE/CSA CAD Models
ST1-1KMZQE/CSA Part Data Attributes
|
ST1-1KMZQE/CSA
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ST1-1KMZQE/CSA
APEM Inc
Toggle Switch, SPDT, Latched, 7A, 30VDC, Solder Terminal, Round Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 7.57 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 13.06 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for ST1-1KMZQE/CSA
This table gives cross-reference parts and alternative options found for ST1-1KMZQE/CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1-1KMZQE/CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SPHZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | ST1-1KMZQE/CSA vs 7101SPHZQE |
7101SHZQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | ST1-1KMZQE/CSA vs 7101SHZQE |
7101SYZQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | ST1-1KMZQE/CSA vs 7101SYZQE |
7101SPYZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | ST1-1KMZQE/CSA vs 7101SPYZQE |