Part Details for ST10F269Z2Q3 by STMicroelectronics
Results Overview of ST10F269Z2Q3 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST10F269Z2Q3 Information
ST10F269Z2Q3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST10F269Z2Q3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P2722
|
Newark | Microcontroller Mcu, 16 Bit, St10, 40Mhz, Pqfp-144, Product Range:St10 Microcontrollers, Device Core:-, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:256Kb, No. Of Pins:144Pins, Ic Case/Package:Pqfp Rohs Compliant: Yes |Stmicroelectronics ST10F269Z2Q3 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
ComSIT USA | 16-BIT MCU WITH MAC UNIT, 256K BYTE FLASH MEMORY AND 12K BYTE RAM Microcontroller, 16-Bit, FLASH, ST10 CPU, 40MHz, CMOS, PQFP144 ECCN: 3A001.A.3 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ | |
|
|
Chip Stock | ST10F269Z2Q3,16bitST10Microcontroller,40MHz,256kBFlash,144-PinPQFP | 135 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 1130 |
|
RFQ |
US Tariff Estimator: ST10F269Z2Q3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST10F269Z2Q3
ST10F269Z2Q3 Part Data Attributes
|
|
ST10F269Z2Q3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST10F269Z2Q3
STMicroelectronics
16-bit MCU
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 28 X 28 Mm, Plastic, Qfp-144 | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 16 | |
| CPU Family | St10 | |
| Clock Frequency-Max | 80 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 28 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 111 | |
| Number of Terminals | 144 | |
| On Chip Program ROM Width | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP144,1.2SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 12288 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 4.07 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST10F269Z2Q3
This table gives cross-reference parts and alternative options found for ST10F269Z2Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST10F269Z2Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST10F269Z2Q6 | STMicroelectronics | Check for Price | 16-bit MCU | ST10F269Z2Q3 vs ST10F269Z2Q6 |
| ST10F269Z2T3 | STMicroelectronics | Check for Price | 16-bit MCU | ST10F269Z2Q3 vs ST10F269Z2T3 |
| ST10F269Z1Q3 | STMicroelectronics | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | ST10F269Z2Q3 vs ST10F269Z1Q3 |
| ST10F269Z1T6 | STMicroelectronics | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | ST10F269Z2Q3 vs ST10F269Z1T6 |
| ST10F269Z1Q6 | STMicroelectronics | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | ST10F269Z2Q3 vs ST10F269Z1Q6 |
| ST10F269-T3 | STMicroelectronics | Check for Price | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | ST10F269Z2Q3 vs ST10F269-T3 |
ST10F269Z2Q3 Frequently Asked Questions (FAQ)
-
The ST10F269Z2Q3 can operate in a temperature range of -40°C to 125°C.
-
The clock source can be configured using the Clock Control Register (CKCU). The internal RC oscillator, external crystal oscillator, or external clock source can be selected.
-
The maximum frequency of the ST10F269Z2Q3 is 72 MHz.
-
The ADC on the ST10F269Z2Q3 is a 12-bit successive approximation ADC. It can be configured using the ADC Control Register (ADC_CR) and the ADC Configuration Register (ADC_CFGR).
-
Yes, the ST10F269Z2Q3 has an external memory interface that allows it to access external memory devices such as SRAM, NOR Flash, and NAND Flash.