Part Details for ST16C1450IJ28-F by Exar Corporation
Overview of ST16C1450IJ28-F by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST16C1450IJ28-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | 28PLCC | 1080 |
|
RFQ |
Part Details for ST16C1450IJ28-F
ST16C1450IJ28-F CAD Models
ST16C1450IJ28-F Part Data Attributes
|
ST16C1450IJ28-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C1450IJ28-F
Exar Corporation
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C1450IJ28-F
This table gives cross-reference parts and alternative options found for ST16C1450IJ28-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1450IJ28-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C1450IJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1450IJ28-F vs ST16C1450IJ28 |
ST16C1551IJ28TR-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 | MaxLinear Inc | ST16C1450IJ28-F vs ST16C1551IJ28TR-F |
ST16C1551CQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Exar Corporation | ST16C1450IJ28-F vs ST16C1551CQ48-F |
ST16C1451IJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1450IJ28-F vs ST16C1451IJ28 |
ST16C1550IJ28-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | MaxLinear Inc | ST16C1450IJ28-F vs ST16C1550IJ28-F |
ST16C1551CJ28-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Exar Corporation | ST16C1450IJ28-F vs ST16C1551CJ28-F |
ST16C1550CJ28TR-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 | MaxLinear Inc | ST16C1450IJ28-F vs ST16C1550CJ28TR-F |