Part Details for ST16C2550CJ44 by Exar Corporation
Overview of ST16C2550CJ44 by Exar Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ST16C2550CJ44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 238 |
|
$3.9000 / $9.7500 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 17 |
|
$6.5000 / $9.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 27 |
|
RFQ | |
|
Chip1Cloud | DUAL UART WITH 16-BYTE TRANSMIT AND RECEIVE FIFOS | 1180 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$4.5000 / $6.9200 | Buy Now |
|
Sense Electronic Company Limited | PLCC@ | 2186 |
|
RFQ |
Part Details for ST16C2550CJ44
ST16C2550CJ44 CAD Models
ST16C2550CJ44 Part Data Attributes:
|
ST16C2550CJ44
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C2550CJ44
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C2550CJ44
This table gives cross-reference parts and alternative options found for ST16C2550CJ44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C2550CJ44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C2550CJ44-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | ST16C2550CJ44 vs ST16C2550CJ44-F |
ST16C2550IJ44 | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST16C2550CJ44 vs ST16C2550IJ44 |
ST16C2450CJ44 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST16C2550CJ44 vs ST16C2450CJ44 |
ST16C2550CJ44 | Serial I/O Controller, 2 Channel(s), 0.0546875MBps, CMOS, PQCC44, | Startech Semiconductor Inc | ST16C2550CJ44 vs ST16C2550CJ44 |
ST16C2550IJ44-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | ST16C2550CJ44 vs ST16C2550IJ44-F |
ST16C2450IJ44 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | ST16C2550CJ44 vs ST16C2450IJ44 |