Part Details for ST16C452CJ68PS-F by Exar Corporation
Overview of ST16C452CJ68PS-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST16C452CJ68PS-F
ST16C452CJ68PS-F CAD Models
ST16C452CJ68PS-F Part Data Attributes
|
ST16C452CJ68PS-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C452CJ68PS-F
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | PS/2 | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C452CJ68PS-F
This table gives cross-reference parts and alternative options found for ST16C452CJ68PS-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C452CJ68PS-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C452CJ68TR-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, LCC-68 | MaxLinear Inc | ST16C452CJ68PS-F vs ST16C452CJ68TR-F |
ST16C452IJ68PS-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C452CJ68PS-F vs ST16C452IJ68PS-F |
ST16C552CJ68-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C452CJ68PS-F vs ST16C552CJ68-F |
ST16C452IJ68 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C452CJ68PS-F vs ST16C452IJ68 |
ST16C552IJ68-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C452CJ68PS-F vs ST16C552IJ68-F |
ST16C552IJ68 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C452CJ68PS-F vs ST16C552IJ68 |
ST16C452CJ68 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C452CJ68PS-F vs ST16C452CJ68 |
ST16C552CJ68 | Serial I/O Controller, 2 Channel(s), CMOS, PQCC68, | Startech Semiconductor Inc | ST16C452CJ68PS-F vs ST16C552CJ68 |