Microcontrollers and Processors
ST16C654CQ64
Description: Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64

Overview of ST16C654CQ64 by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for ST16C654CQ64 by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components UART, 64 Pin, Plastic, QFP 76
  • 1 $14.6850
  • 24 $9.5453
  • 53 $8.8110
$8.8110 / $14.6850 Buy Now

CAD Models for ST16C654CQ64 by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST16C654CQ64 by Exar Corporation

ST16C654CQ64
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
24 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
1
Number of I/O Lines
Number of Serial I/Os
4
Number of Terminals
64
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
1.6 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. ST16C654CQ64
    Exar Corporation
    Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
    VS

Alternate Parts for ST16C654CQ64

This table gives cross-reference parts and alternative options found for ST16C654CQ64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C654CQ64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST16C654DIQ64-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 Exar Corporation ST16C654CQ64 vs ST16C654DIQ64-F
ST16C654DIQ64 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation ST16C654CQ64 vs ST16C654DIQ64
ST16C654IQ64/TR Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation ST16C654CQ64 vs ST16C654IQ64/TR
ST16C654CQ64-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 Exar Corporation ST16C654CQ64 vs ST16C654CQ64-F
ST16C654DCQ64 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation ST16C654CQ64 vs ST16C654DCQ64
ST16C654CQ64-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 MaxLinear Inc ST16C654CQ64 vs ST16C654CQ64-F
ST16C654DCQ64-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 MaxLinear Inc ST16C654CQ64 vs ST16C654DCQ64-F
ST16C654DIQ64-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 MaxLinear Inc ST16C654CQ64 vs ST16C654DIQ64-F
ST16C654IQ64-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 Exar Corporation ST16C654CQ64 vs ST16C654IQ64-F
Part Number Description Manufacturer Compare
SC28C94A1N IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, MS-011, SOT-240-1, DIP-48, Serial IO/Communication Controller NXP Semiconductors ST16C654CQ64 vs SC28C94A1N
SC16C654IA68,518 SC16C654IA68 NXP Semiconductors ST16C654CQ64 vs SC16C654IA68,518
TL16C554AIPNRG4 Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85 Texas Instruments ST16C654CQ64 vs TL16C554AIPNRG4
SC16C654IB64,151 SC16C654IB64 NXP Semiconductors ST16C654CQ64 vs SC16C654IB64,151
SC16C654IB64 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller NXP Semiconductors ST16C654CQ64 vs SC16C654IB64
ST16C454IJ68 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 Exar Corporation ST16C654CQ64 vs ST16C454IJ68
TL16C754PN Quad UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 80-LQFP -40 to 85 Texas Instruments ST16C654CQ64 vs TL16C754PN
SC16C654IA68 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller NXP Semiconductors ST16C654CQ64 vs SC16C654IA68
ST16C654IQ100 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Exar Corporation ST16C654CQ64 vs ST16C654IQ100
SC16C754IB80,557 SC16C754IB80 NXP Semiconductors ST16C654CQ64 vs SC16C754IB80,557

Related Parts for ST16C654CQ64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST16C654CQ64 by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST16C654CQ64 by Exar Corporation

Select Manufacturer
Which Manufacturer of ST16C654CQ64 would you like to use for your alert(s)?
  • Please alert me when ST16C654CQ64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST16C654CQ64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST16C654CQ64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST16C654CQ64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST16C654CQ64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST16C654CQ64 by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: