Part Details for ST16C654IQ64-F by MaxLinear Inc
Results Overview of ST16C654IQ64-F by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST16C654IQ64-F Information
ST16C654IQ64-F by MaxLinear Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ST16C654IQ64-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST16C654IQ64-F
|
Avnet Asia | 2.97V TO 5.5V QUAD UART WITH 64 BYTE FIF (Alt: ST16C654IQ64-F) RoHS: Compliant Min Qty: 5440 Package Multiple: 160 | 0 |
|
RFQ | |
|
|
Chip Stock | ST16C654Series1.5Mbps5.5VSMTQuadUARTWith64-ByteFIFO-LQFP-64 | 4836 |
|
RFQ |
US Tariff Estimator: ST16C654IQ64-F by MaxLinear Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST16C654IQ64-F
ST16C654IQ64-F Part Data Attributes
|
|
ST16C654IQ64-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C654IQ64-F
MaxLinear Inc
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Schedule B Code | 8542.31.00.00 | |
| Factory Lead Time | 20 Weeks | |
| CAGE Code | 6VGW5 | |
| UNSPSC | 32101669 | |
| kg CO2e/kg | 12.04 | |
| Average Weight (mg) | 417.7 | |
| CO2e (mg) | 5029.108 | |
| Samacsys Modified On | 2024-10-19 06:08:57 | |
| Total Weight | 353.85 | |
| Category CO2 Kg | 504 | |
| CO2 | 178340.4 | |
| Compliance Temperature Grade | Industrial: -40c To +85c | |
| EU RoHS Version | Rohs 2 (2015/863/Eu) | |
| Candidate List Date | 2024-01-23 | |
| CAS Accounted for Wt | 89 | |
| CA Prop 65 Presence | Yes | |
| CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0 | |
| Conflict Mineral Status | Drc Conflict Free | |
| Conflict Mineral Status Source | Cmrt V6.50 | |
| Address Bus Width | 3 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 24 Mhz | |
| Communication Protocol | Async, Bit | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 0.1875 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |
Alternate Parts for ST16C654IQ64-F
This table gives cross-reference parts and alternative options found for ST16C654IQ64-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C654IQ64-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST16C654IQ64-F | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | ST16C654IQ64-F vs ST16C654IQ64-F |
| ST16C654IQ64 | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | ST16C654IQ64-F vs ST16C654IQ64 |
| ST16C654CQ64 | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | ST16C654IQ64-F vs ST16C654CQ64 |
| ST16C654DIQ64-F | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | ST16C654IQ64-F vs ST16C654DIQ64-F |
| ST16C654CQ64-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | ST16C654IQ64-F vs ST16C654CQ64-F |
| ST16C654DCQ64-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | ST16C654IQ64-F vs ST16C654DCQ64-F |
| ST16C654DCQ64 | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | ST16C654IQ64-F vs ST16C654DCQ64 |
| ST16C654CQ64-F | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | ST16C654IQ64-F vs ST16C654CQ64-F |
ST16C654IQ64-F Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ST16C654IQ64-F is 64 MHz.
-
The power consumption of the ST16C654IQ64-F is typically 30 mA at 3.3V and 64 MHz.
-
Yes, the ST16C654IQ64-F supports flow control through RTS/CTS and XON/XOFF.
-
The maximum baud rate supported by the ST16C654IQ64-F is 16 Mbps.
-
No, the ST16C654IQ64-F is not compatible with 5V systems. It operates at 3.3V.