Part Details for ST1S06PUR by STMicroelectronics
Results Overview of ST1S06PUR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1S06PUR Information
ST1S06PUR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST1S06PUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45Y8126
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 2.7V-6Vin, 800Mv-5Vout, 1.5Aout, Dfn-6 Rohs Compliant: Yes |Stmicroelectronics ST1S06PUR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5160 / $0.5230 | Buy Now |
|
DISTI #
69AH2897
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics ST1S06PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
ST1S06PUR
|
Avnet Americas | DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.7V-6Vin, 800mV-5Vout, 1.5Aout, DFN-6 - Tape and Reel (Alt: ST1S06PUR) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 / $0.5471 | Buy Now |
|
|
STMicroelectronics | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator COO: Italy RoHS: Compliant Min Qty: 1 | 26551 |
|
$0.5700 / $1.1000 | Buy Now |
|
DISTI #
ST1S06PUR
|
TME | Driver, DC/DC converter, Uin: 2.7÷6VDC, Uout: 0.8÷5.2VDC, 1.5A Min Qty: 1 | 422 |
|
$0.8700 / $1.0700 | Buy Now |
|
DISTI #
ST1S06PUR
|
IBS Electronics | SWITCHING REGULATOR CURRENT-MODE 1.5A 1800KHZ SWITCHING FREQ-MAX Min Qty: 3000 Package Multiple: 1 | 21000 |
|
$0.5950 / $0.6090 | Buy Now |
|
DISTI #
ST1S06PUR
|
Avnet Silica | DCDC Switching Buck Step Down Regulator Adjustable 27V6Vin 800mV5Vout 15Aout DFN6 (Alt: ST1S06PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
DISTI #
ST1S06PUR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5850 |
|
$0.4820 / $1.0300 | Buy Now |
|
|
Chip Stock | DC-DCSwitchingBuck(StepDown)Regulator,Adjustable,2.7V-6Vin,800mV-5Vout,1.5Aout,DFN-6 | 34400 |
|
RFQ | |
|
DISTI #
ST1S06PUR
|
EBV Elektronik | DCDC Switching Buck Step Down Regulator Adjustable 27V6Vin 800mV5Vout 15Aout DFN6 (Alt: ST1S06PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 27000 |
|
Buy Now |
US Tariff Estimator: ST1S06PUR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST1S06PUR
ST1S06PUR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST1S06PUR Part Data Attributes
|
|
ST1S06PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S06PUR
STMicroelectronics
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 4.2 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-XDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 1.5 A | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.11,37 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1800 Khz | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ST1S06PUR
This table gives cross-reference parts and alternative options found for ST1S06PUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S06PUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST1S06APUR | STMicroelectronics | $0.8154 | Synchronous rectification with inhibit, 1.5 A, 1.5 MHz fixed or adjustable, step-down switching regulator | ST1S06PUR vs ST1S06APUR |
| ST1S06PU | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S06PU |
| ST1S03PU | STMicroelectronics | Check for Price | SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, DFN-6 | ST1S06PUR vs ST1S03PU |
| ST1S03APUR | STMicroelectronics | Check for Price | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S03APUR |
| ST1S03PMR | STMicroelectronics | Check for Price | 1.5 A, 1.5 MHz adjustable, step-down switching regulator | ST1S06PUR vs ST1S03PMR |
| ST1S03AIPUR | STMicroelectronics | Check for Price | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S03AIPUR |
| ST1S06PU33 | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S06PU33 |
| ST1S06PU12 | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S06PU12 |
| ST1S03AIPM | STMicroelectronics | Check for Price | 2.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S03AIPM |
| ST1S06PM | STMicroelectronics | Check for Price | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | ST1S06PUR vs ST1S06PM |
ST1S06PUR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the ST1S06PUR near a thermal pad or a heat sink, ensuring good thermal conductivity. Keep the component away from high-current paths and avoid routing high-frequency signals near the device.
-
To ensure the device operates within the recommended operating conditions, monitor the input voltage, output voltage, and output current. Ensure the input voltage is within the specified range (4.5V to 18V), and the output voltage is within the specified range (1.2V to 15V). Also, keep the output current below the maximum rating (6A).
-
Handle the device by the body, avoiding touching the pins or electrical connections. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Store the device in a protective package or anti-static bag when not in use.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and the PCB layout is correct. Check for any signs of physical damage or overheating. If issues persist, consult the datasheet or contact STMicroelectronics support for further assistance.
-
For high-reliability or safety-critical applications, consider using redundant systems, implementing fault-tolerant designs, and ensuring compliance with relevant industry standards (e.g., IEC 61508 or ISO 26262). Also, consult with STMicroelectronics support to ensure the device meets the specific requirements of your application.