-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7140
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 125Deg C, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, No. Of Pins:6Pins, Output Current:2A, Output Voltage Min:800Mv, Output Voltage Max:5V, Switching Rohs Compliant: Yes |Stmicroelectronics ST1S09PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2935 |
|
$0.7940 / $2.2400 | Buy Now |
DISTI #
497-6312-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1453 In Stock |
|
$0.8440 / $1.9200 | Buy Now |
DISTI #
ST1S09PUR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: ST1S09PUR) RoHS: Compliant Min Qty: 325 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 Partner Stock |
|
$0.9183 / $0.9983 | Buy Now |
DISTI #
ST1S09PUR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: ST1S09PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7971 / $0.8421 | Buy Now |
DISTI #
511-ST1S09PUR
|
Mouser Electronics | Switching Voltage Regulators 2A 1.5 MHz PWM Step Down Switch Reg RoHS: Compliant | 3009 |
|
$0.8110 / $1.7900 | Buy Now |
|
STMicroelectronics | 2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification RoHS: Compliant Min Qty: 1 | 3009 |
|
$1.0800 / $1.7500 | Buy Now |
|
Future Electronics | VFDFPN 6 3X3 0,95 PITCH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Future Electronics | VFDFPN 6 3X3 0,95 PITCH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
69836349
|
Verical | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 2A 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 27000 |
|
$0.7809 / $0.8473 | Buy Now |
DISTI #
69836636
|
Verical | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 2A 6-Pin DFN T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2332 | Americas - 2402 |
|
$0.8558 / $1.2584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S09PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S09PUR
STMicroelectronics
2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |