-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6905-1-ND
|
DigiKey | IC REG BUCK 1.2V 700MA TSOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7536 In Stock |
|
$0.4353 / $1.1600 | Buy Now |
DISTI #
ST1S12G12R
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ST1S12G12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4857 / $0.5066 | Buy Now |
DISTI #
511-ST1S12G12R
|
Mouser Electronics | Switching Voltage Regulators STEP-DOWN SWITCH REG W/ENABLE 1.7MHZ RoHS: Compliant | 5673 |
|
$0.4670 / $1.1600 | Buy Now |
|
STMicroelectronics | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L RoHS: Compliant Min Qty: 1 | 5673 |
|
$0.6600 / $1.1400 | Buy Now |
|
Future Electronics | ST1S12 Series 5.5 V 0.7 A 1.7 MHz Step-Down Switching Regulator - TSOT-23-5L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
ST1S12G12R
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ST1S12G12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4857 / $0.5066 | Buy Now |
|
Ameya Holding Limited | ST1S12 Series 5.5 V 0.7 A 1.7 MHz Step-Down Switching Regulator - TSOT-23-5L | 15894 |
|
RFQ | |
DISTI #
ST1S12G12R
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ST1S12G12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4857 / $0.5066 | Buy Now |
|
ComSIT USA | SYNCHRONOUS RECTIFICATION WITH INHIBIT, STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 0.7A, 2080kHz Switching Freq-Max, NMOS, PDSO5 RoHS: Compliant | Europe - 1050 |
|
RFQ | |
DISTI #
ST1S12G12R
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R (Alt: ST1S12G12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S12G12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S12G12R
STMicroelectronics
Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2080 kHz | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ST1S12G12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S12G12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1529ASNT1G | SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOP-5 | Rochester Electronics LLC | ST1S12G12R vs NCP1529ASNT1G |
ST1S12GR | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L | STMicroelectronics | ST1S12G12R vs ST1S12GR |
ST1S12G18R | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L | STMicroelectronics | ST1S12G12R vs ST1S12G18R |
NCP1529ASNT1G | Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A, TSOP-5, 3000-REEL | onsemi | ST1S12G12R vs NCP1529ASNT1G |