-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4164
|
Newark | Buck Regulators Rohs Compliant: Yes |Stmicroelectronics ST1S12GR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.5070 | Buy Now |
DISTI #
69AH2899
|
Newark | Dc/Dc Conv, Buck, 1.7Mhz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics ST1S12GR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 496 |
|
$0.5570 / $1.0400 | Buy Now |
DISTI #
45Y8129
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600Mv-5Vout, 700Maout, Tsot-23-5 Rohs Compliant: Yes |Stmicroelectronics ST1S12GR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5040 / $0.5160 | Buy Now |
DISTI #
57P2716
|
Newark | Dc-Dc Converters |Stmicroelectronics ST1S12GR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 | Buy Now |
DISTI #
497-6906-1-ND
|
DigiKey | IC REG BUCK ADJ 700MA TSOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4967 In Stock |
|
$0.4501 / $1.1600 | Buy Now |
DISTI #
ST1S12GR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ST1S12GR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4857 / $0.5066 | Buy Now |
DISTI #
511-ST1S12GR
|
Mouser Electronics | Switching Voltage Regulators SYNCH RECT W/ENABLE STEP-DOWN REG 1.7 RoHS: Compliant | 2319 |
|
$0.4550 / $0.9500 | Buy Now |
DISTI #
V36:1790_06557284
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2309 | Americas - 147000 |
|
$0.4206 / $0.4490 | Buy Now |
DISTI #
V72:2272_06557284
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2240 Container: Cut Strips | Americas - 255 |
|
$0.4535 / $0.6192 | Buy Now |
|
STMicroelectronics | Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L RoHS: Compliant Min Qty: 1 | 2319 |
|
$0.5800 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S12GR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S12GR
STMicroelectronics
Synchronous rectification with enable, 0.7 A, 1.7 MHz fixed or adjustable step-down switching regulator in TSOT23-5L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2080 kHz | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ST1S12GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S12GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1529ASNT1G | Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A, TSOP-5, 3000-REEL | onsemi | ST1S12GR vs NCP1529ASNT1G |