Part Details for ST2-3L3S3V-1B by APEM Inc
Overview of ST2-3L3S3V-1B by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST2-3L3S3V-1B
ST2-3L3S3V-1B CAD Models
ST2-3L3S3V-1B Part Data Attributes
|
ST2-3L3S3V-1B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ST2-3L3S3V-1B
APEM Inc
Toggle Switch, DPDT, (on)-off-(on), Momentary, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Short Round Type Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT NICKEL/CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | SHORT ROUND TYPE | |
Body Breadth | 10.92 mm | |
Body Color | RED | |
Body Height | 13.06 mm | |
Body Length or Diameter | 12.73 mm | |
Bushing Diameter | 0.245 inch | |
Bushing Length | 0.235 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.003 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 200000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.12 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ST2-3L3S3V-1B
This table gives cross-reference parts and alternative options found for ST2-3L3S3V-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2-3L3S3V-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2-3L3S3V30B | Toggle Switch, DPDT, (on)-off-(on), Momentary, 0.02A, 20VDC, 10 PCB Hole Cnt, Solder Terminal, Short Round Type Actuator, Through Hole-straight | APEM Inc | ST2-3L3S3V-1B vs ST2-3L3S3V30B |