Part Details for ST230C16C1 by Vishay Semiconductors
Overview of ST230C16C1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST230C16C1
ST230C16C1 CAD Models
ST230C16C1 Part Data Attributes
|
ST230C16C1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ST230C16C1
Vishay Semiconductors
Silicon Controlled Rectifier, 780A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-200AB, METAL, APUK-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MXDB-X4 | |
Pin Count | 3 | |
Manufacturer Package Code | A-PUK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-MXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 780 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for ST230C16C1
This table gives cross-reference parts and alternative options found for ST230C16C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST230C16C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST230C16C1 | Silicon Controlled Rectifier, 780A I(T)RMS, 410000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-200AB, A-PUK-2 | Vishay Intertechnologies | ST230C16C1 vs ST230C16C1 |