Drivers And Interfaces
ST232BTR
STMicroelectronics
Description: 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE

Overview of ST232BTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ST232BTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC9626
Newark Receiver, Rs422/23, 220Kbps, Tssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:220Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Stmicroelectronics ST232BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9628
  • 1 $0.2540
  • 10 $0.2540
  • 25 $0.2540
  • 50 $0.2540
  • 100 $0.2540
  • 250 $0.2540
  • 500 $0.2540
  • 1,000 $0.2540
$0.2540 Buy Now
DISTI # 57P2781
Newark Logic_Interfaces_Supervisors |Stmicroelectronics ST232BTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-2057-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 25386
In Stock
  • 1 $1.0000
  • 10 $0.8960
  • 25 $0.8508
  • 100 $0.6988
  • 250 $0.6533
  • 500 $0.5773
  • 1,000 $0.5349
  • 2,500 $0.5349
$0.5349 / $1.0000 Buy Now
DISTI # ST232BTR
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ST232BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3447
  • 5,000 $0.3341
  • 10,000 $0.3262
$0.3262 / $0.3447 Buy Now
DISTI # 51AC9626
Avnet Americas Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9626) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 0
  • 1 $1.1100
  • 10 $0.9440
  • 25 $0.8710
  • 50 $0.7980
  • 100 $0.7250
$0.7250 / $1.1100 Buy Now
DISTI # 511-ST232B
Mouser Electronics RS-232 Interface IC 5V 2Driver/2Receiver RoHS: Compliant 3118
  • 1 $0.7300
  • 10 $0.6430
  • 100 $0.5340
  • 2,500 $0.5340
  • 10,000 $0.5330
$0.5330 / $0.7300 Buy Now
STMicroelectronics 5V powered multi-channel RS-232 drivers and receivers RoHS: Compliant Min Qty: 1 3218
  • 1 $0.7200
  • 10 $0.6300
  • 100 $0.5200
  • 500 $0.5200
$0.5200 / $0.7200 Buy Now
Future Electronics ST232B Series 5.5 V 220 Kbps Powered Multi-Ch. RS-232 Driver & Receiver-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.4050
  • 5,000 $0.3900
$0.3900 / $0.4050 Buy Now
Future Electronics ST232B Series 5.5 V 220 Kbps Powered Multi-Ch. RS-232 Driver & Receiver-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.4050
  • 5,000 $0.3900
$0.3900 / $0.4050 Buy Now
Future Electronics ST232B Series 5.5 V 220 Kbps Powered Multi-Ch. RS-232 Driver & Receiver-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.4150
  • 5,000 $0.4050
  • 7,500 $0.4050
  • 10,000 $0.4000
  • 12,500 $0.3900
$0.3900 / $0.4150 Buy Now
DISTI # 81707974
Verical Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2420 Americas - 5000
  • 2,500 $0.4387
$0.4387 Buy Now
DISTI # 66430897
Verical Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2305 Americas - 1882
  • 18 $0.4713
  • 25 $0.4666
  • 100 $0.4261
  • 250 $0.4178
  • 500 $0.3998
  • 1,000 $0.3958
$0.3958 / $0.4713 Buy Now
Ameya Holding Limited ST232B Series 5.5 V 220 Kbps Powered Multi-Ch. RS-232 Driver & Receiver-TSSOP-16 2500
RFQ
DISTI # ST232BTR
Avnet Silica Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R (Alt: ST232BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 10000
Buy Now
DISTI # C1S730200677420
Chip1Stop Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 5000
  • 2,500 $0.2940
  • 5,000 $0.2910
$0.2910 / $0.2940 Buy Now
DISTI # C1S730201556221
Chip1Stop Resonators RoHS: Compliant 1882
  • 10 $0.4713
  • 25 $0.4666
  • 100 $0.4261
  • 250 $0.4178
  • 500 $0.3998
  • 1,000 $0.3958
$0.3958 / $0.4713 Buy Now
DISTI # ST232BTR
EBV Elektronik Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R (Alt: ST232BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
LCSC 220Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS 5
  • 1 $1.1566
  • 10 $1.0077
  • 30 $0.9191
  • 100 $0.8293
  • 500 $0.7878
  • 1,000 $0.7696
$0.7696 / $1.1566 Buy Now

CAD Models for ST232BTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST232BTR by STMicroelectronics

ST232BTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. ST232BTR
    STMicroelectronics
    5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE
    VS

Related Parts for ST232BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST232BTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST232BTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST232BTR would you like to use for your alert(s)?
  • Please alert me when ST232BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST232BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST232BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST232BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST232BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST232BTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: