Part Details for ST26C31CF16 by Startech Semiconductor Inc
Overview of ST26C31CF16 by Startech Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST26C31CF16
ST26C31CF16 CAD Models
ST26C31CF16 Part Data Attributes
|
ST26C31CF16
Startech Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ST26C31CF16
Startech Semiconductor Inc
Line Driver, 1 Func, 4 Driver, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STARTECH SEMICONDUCTOR INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10 ns |
Alternate Parts for ST26C31CF16
This table gives cross-reference parts and alternative options found for ST26C31CF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST26C31CF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31ID-00 | LINE DRIVER, PDSO16 | Texas Instruments | ST26C31CF16 vs AM26C31ID-00 |
AM26C31CD-00 | LINE DRIVER, PDSO16 | Texas Instruments | ST26C31CF16 vs AM26C31CD-00 |
DS26C31CMX | LINE DRIVER, PDSO16 | Texas Instruments | ST26C31CF16 vs DS26C31CMX |
ST26C31IF16 | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | ST26C31CF16 vs ST26C31IF16 |
DS26C31CM | IC LINE DRIVER, PDSO16, SMT-16, Line Driver or Receiver | National Semiconductor Corporation | ST26C31CF16 vs DS26C31CM |