Part Details for ST26C32CF16 by Exar Corporation
Overview of ST26C32CF16 by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST26C32CF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 234 |
|
$3.0951 / $5.0190 | Buy Now |
Part Details for ST26C32CF16
ST26C32CF16 CAD Models
ST26C32CF16 Part Data Attributes
|
ST26C32CF16
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST26C32CF16
Exar Corporation
Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-423; EIA-442 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ST26C32CF16
This table gives cross-reference parts and alternative options found for ST26C32CF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST26C32CF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-F7802301VFA | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | ST26C32CF16 vs 5962-F7802301VFA |
SN75161BN | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | ST26C32CF16 vs SN75161BN |
FIN1032MX_NL | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | ST26C32CF16 vs FIN1032MX_NL |
DS34C86N | IC DUAL LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | ST26C32CF16 vs DS34C86N |
SN75173NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | ST26C32CF16 vs SN75173NE4 |
5962-9164001MEA | CMOS Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | ST26C32CF16 vs 5962-9164001MEA |
DS96F172CJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | ST26C32CF16 vs DS96F172CJ |
MC3487J-00 | DUAL LINE DRIVER, CDIP16 | Texas Instruments | ST26C32CF16 vs MC3487J-00 |
DS26C31TJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | ST26C32CF16 vs DS26C31TJ |
SN75174N-00 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | ST26C32CF16 vs SN75174N-00 |