ST280S04P0VL
International Rectifier
Description: Silicon Controlled Rectifier, 440A I(T)RMS, 280000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB

Overview of ST280S04P0VL by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST280S04P0VL by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST280S04P0VL by International Rectifier

ST280S04P0VL
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-209AB
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e0
Leakage Current-Max
30 mA
Non-Repetitive Pk On-state Cur
7900 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
280000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
440 A
Repetitive Peak Off-state Leakage Current-Max
30000 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. ST280S04P0VL
    International Rectifier
    Silicon Controlled Rectifier, 440A I(T)RMS, 280000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST280S04P0VL by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST280S04P0VL by International Rectifier

Select Manufacturer
Which Manufacturer of ST280S04P0VL would you like to use for your alert(s)?
  • Please alert me when ST280S04P0VL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST280S04P0VL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST280S04P0VL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST280S04P0VL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST280S04P0VL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST280S04P0VL by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: