Part Details for ST312PHA822KTH by Coilcraft Inc
Overview of ST312PHA822KTH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST312PHA822KTH
ST312PHA822KTH CAD Models
ST312PHA822KTH Part Data Attributes
Alternate Parts for ST312PHA822KTH
This table gives cross-reference parts and alternative options found for ST312PHA822KTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST312PHA822KTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST312PHA822KSZ | General Purpose Inductor | Coilcraft Inc | ST312PHA822KTH vs ST312PHA822KSZ |
ST312PHA822KLZ | General Purpose Inductor, 8.2uH, 10%, Ferrite-Core, 1008 | Coilcraft Inc | ST312PHA822KTH vs ST312PHA822KLZ |
ST312PHA822KSH | General Purpose Inductor | Coilcraft Inc | ST312PHA822KTH vs ST312PHA822KSH |