Part Details for ST3222EBTR by STMicroelectronics
Results Overview of ST3222EBTR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3222EBTR Information
ST3222EBTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3222EBTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC4167
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics ST3222EBTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 27500 |
|
$0.6850 | Buy Now |
|
DISTI #
51AC9629
|
Newark | Transceiver, Rs232, 250Kbps, Tssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:20Pins Rohs Compliant: Yes |Stmicroelectronics ST3222EBTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 225 |
|
$1.0400 / $1.5700 | Buy Now |
|
DISTI #
ST3222EBTR
|
Avnet Americas | - Tape and Reel (Alt: ST3222EBTR) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 27500 |
|
$0.6850 | Buy Now |
|
|
STMicroelectronics | 15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers COO: Singapore RoHS: Compliant Min Qty: 1 | 14197 |
|
$1.0200 / $1.5400 | Buy Now |
|
DISTI #
ST3222EBTR
|
TME | IC: interface, transceiver, RS232, 250kbps, TSSOP20, 3÷5.5VDC Min Qty: 1 | 2245 |
|
$0.9900 / $1.5600 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
ST3222EBTR
|
IBS Electronics | ST3222EB SERIES ±, 15 KV ESD 5.5 V 250 KBPS RS-232 DRIVERS AND RECEIVER - TSSOP-20 Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$0.5670 / $0.5880 | Buy Now |
|
DISTI #
ST3222EBTR
|
Avnet Silica | (Alt: ST3222EBTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
|
Chip Stock | ST3222EBSeries±15kVESD5.5V250KbpsRS-232DriversandReceiver-TSSOP-20 | 17700 |
|
RFQ | |
|
DISTI #
ST3222EBTR
|
EBV Elektronik | (Alt: ST3222EBTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 105000 |
|
Buy Now |
US Tariff Estimator: ST3222EBTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST3222EBTR
ST3222EBTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST3222EBTR Part Data Attributes
|
|
ST3222EBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3222EBTR
STMicroelectronics
15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm |
Alternate Parts for ST3222EBTR
This table gives cross-reference parts and alternative options found for ST3222EBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3222EBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST3222CTR | STMicroelectronics | $1.0175 | 3 TO 3.6V, LOW POWER, UP TO 400 KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | ST3222EBTR vs ST3222CTR |
| ST3222BTR | STMicroelectronics | $1.1918 | 3 TO 3.6V, LOW POWER, UP TO 400 KBPS RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE | ST3222EBTR vs ST3222BTR |
ST3222EBTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST3222EBTR is 2.7V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a common ground between the transmitter and receiver, and maintain a maximum cable length of 1 meter.
-
The ST3222EBTR supports a maximum data transfer rate of 1 Mbps.
-
Implement a retry mechanism to handle errors, and consider using a checksum or CRC to detect errors. You can also use the ST3222EBTR's built-in error detection and correction mechanisms.
-
Yes, the ST3222EBTR supports multi-master configuration, but ensure that each master device has a unique address and follows the I2C protocol's arbitration rules.