-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0985
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics ST3232BTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.0100 | Buy Now |
DISTI #
49Y1254
|
Newark | Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop Rohs Compliant: Yes |Stmicroelectronics ST3232BTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41880 |
|
$0.9270 / $2.2500 | Buy Now |
DISTI #
497-6534-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
5972 In Stock |
|
$0.9099 / $2.0600 | Buy Now |
DISTI #
ST3232BTR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ST3232BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3938 / $0.4108 | Buy Now |
DISTI #
ST3232BTR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ST3232BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3684 / $0.4192 | Buy Now |
DISTI #
ST3232BTR
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Boxed Product (Development Kits) (Alt: ST3232BTR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
511-ST3232BT
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 30993 |
|
$0.8920 / $2.0600 | Buy Now |
DISTI #
E02:0323_00213174
|
Arrow Electronics | Dual TTL/CMOS logic to RS-232 transmitter/receiver bridges for speeds up to 300kbps guaranteed data rate Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2349 | Europe - 52500 |
|
$0.7092 / $0.7177 | Buy Now |
DISTI #
V36:1790_06549310
|
Arrow Electronics | Dual TTL/CMOS logic to RS-232 transmitter/receiver bridges for speeds up to 300kbps guaranteed data rate Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2323 | Americas - 10000 |
|
$0.8778 / $0.9231 | Buy Now |
DISTI #
V72:2272_06549310
|
Arrow Electronics | Dual TTL/CMOS logic to RS-232 transmitter/receiver bridges for speeds up to 300kbps guaranteed data rate Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2352 Container: Cut Strips | Americas - 790 |
|
$0.9323 / $1.9490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3232BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232BTR
STMicroelectronics
3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ST3232BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3232ECUP+T | Ā±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ST3232BTR vs MAX3232ECUP+T |
SP3223EBCA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | ST3232BTR vs SP3223EBCA/TR |
SP3222BET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ST3232BTR vs SP3222BET |
MAX3232EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | ST3232BTR vs MAX3232EPE+ |
MAX3232CPWG4 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 | Texas Instruments | ST3232BTR vs MAX3232CPWG4 |
ISL83385EIBZ-T | Ā±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet | Intersil Corporation | ST3232BTR vs ISL83385EIBZ-T |
MAX3222ECUP+ | Ā±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ST3232BTR vs MAX3222ECUP+ |
ICL3232ECAZ-T7A | Line Transceiver | Renesas Electronics Corporation | ST3232BTR vs ICL3232ECAZ-T7A |
SP3223EUCA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, MO-153AE, SSOP-20 | Sipex Corporation | ST3232BTR vs SP3223EUCA |
ICL3223CV | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ST3232BTR vs ICL3223CV |