Part Details for ST3232CD by STMicroelectronics
Overview of ST3232CD by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3232CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP | 16 |
|
$3.9450 / $7.8900 | Buy Now |
|
ComSIT USA | 3 TO 5.5V, LOW POWER, UP TO 400K BITS/S, RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 RoHS: Compliant | Asia - 566 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Chip1Cloud | 3 TO 5.5V, LOW POWER, UP TO 400KBPS, RS-232 DRIVERS AND RECEIVERS | IC TXRX 3-5.5V RS232 LP 16-SOIC | 2700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ST3232CD
ST3232CD CAD Models
ST3232CD Part Data Attributes:
|
ST3232CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232CD
STMicroelectronics
3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] temperature range
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ST3232CD
This table gives cross-reference parts and alternative options found for ST3232CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3232EBD | DUAL LINE TRANSCEIVER, PDSO16, SO-16 | STMicroelectronics | ST3232CD vs ST3232EBD |
ST3232ECD | DUAL LINE TRANSCEIVER, PDSO16, SO-16 | STMicroelectronics | ST3232CD vs ST3232ECD |
ST3232CDR | 3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers | STMicroelectronics | ST3232CD vs ST3232CDR |
ST3232BDR | 3 to 5.5V, low-power, up to 400kbs RS-232 drivers and receivers | STMicroelectronics | ST3232CD vs ST3232BDR |
ST3232BD | 3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] temperature range | STMicroelectronics | ST3232CD vs ST3232BD |