ST4-20-1.50-L-D-P-TR
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of ST4-20-1.50-L-D-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ST4-20-1.50-L-D-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41T0093
Newark Board-To-Board Connector, St4 Series, Surface Mount, Header, 40, 0.4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec ST4-20-1.50-L-D-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $3.0700
  • 500 $2.8700
  • 1,000 $2.7900
$2.7900 / $3.0700 Buy Now
DISTI # SAM14631CT-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1101
In Stock
  • 1 $3.3200
  • 50 $3.0420
  • 100 $2.8518
  • 250 $2.5706
  • 500 $2.5021
  • 1,025 $2.1304
  • 3,075 $1.8625
$1.8625 / $3.3200 Buy Now
DISTI # ST4-20-1.50-L-D-P-
Avnet Americas Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: ST4-20-1.50-L-D-P-) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel 478 Factory Stock
RFQ
DISTI # 200-ST4201.50LDPTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant 599
  • 1 $3.3200
  • 50 $3.0400
  • 100 $2.8500
  • 250 $2.5700
  • 500 $2.5000
  • 1,025 $2.1200
  • 2,050 $1.9000
  • 4,100 $1.7300
$1.7300 / $3.3200 Buy Now
Onlinecomponents.com Samtec ST4-20-1.50-L-D-P-TR Connector, Header, 0.4MM, 40WAY RoHS: Compliant 555 In Stock
  • 1 $6.8800
  • 25 $4.9700
  • 50 $4.0800
  • 100 $3.5900
  • 500 $2.8600
  • 1,000 $2.6800
  • 2,500 $2.6600
  • 5,000 $2.6500
$2.6500 / $6.8800 Buy Now
Powell Electronics 0.40 mm Micro Blade & Beam Ultra Fine Pi Min Qty: 1 315
  • 1 $3.3200
  • 50 $3.0400
  • 100 $2.8500
  • 250 $2.5700
  • 500 $2.5000
$2.5000 / $3.3200 Buy Now
DISTI # 000000000003086959
Sager Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header Min Qty: 1 478
  • 1 $3.3200
  • 50 $3.0400
  • 100 $2.8500
  • 250 $2.5700
  • 500 $2.5000
  • 1,025 $2.1300
$2.1300 / $3.3200 Buy Now
DISTI # ST4-20-1.50-L-D-P-TR
Avnet Abacus Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: ST4-20-1.50-L-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S701025193749
Chip1Stop Connector Socket 95
  • 19 $4.6600
  • 25 $4.6500
  • 50 $4.6400
$4.6400 / $4.6600 Buy Now
Master Electronics Samtec ST4-20-1.50-L-D-P-TR Connector, Header, 0.4MM, 40WAY RoHS: Compliant 555 In Stock
  • 1 $6.8800
  • 25 $4.9700
  • 50 $4.0800
  • 100 $3.5900
  • 500 $2.8600
  • 1,000 $2.6800
  • 2,500 $2.6600
  • 5,000 $2.6500
$2.6500 / $6.8800 Buy Now
DISTI # 5cd92093cd7c1c4c387a2c3c
Samtec 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 478
  • 1 $3.3200
  • 50 $3.0400
  • 100 $2.8500
  • 250 $2.5700
  • 500 $2.5000
  • 1,025 $2.1300
  • 3,075 $1.7400
  • 5,125 $1.6300
$1.6300 / $3.3200 Buy Now

CAD Models for ST4-20-1.50-L-D-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST4-20-1.50-L-D-P-TR by Samtec Inc

ST4-20-1.50-L-D-P-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
RAZOR BEAM
Body Breadth
0.146 inch
Body Depth
0.141 inch
Body Length
0.377 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.016 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.6 A
Reference Standard
UL
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. ST4-20-1.50-L-D-P-TR
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for ST4-20-1.50-L-D-P-TR

This table gives cross-reference parts and alternative options found for ST4-20-1.50-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-20-1.50-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST4-20-2.50-L-D-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc ST4-20-1.50-L-D-P-TR vs ST4-20-2.50-L-D-P-TR

Related Parts for ST4-20-1.50-L-D-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST4-20-1.50-L-D-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST4-20-1.50-L-D-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of ST4-20-1.50-L-D-P-TR would you like to use for your alert(s)?
  • Please alert me when ST4-20-1.50-L-D-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST4-20-1.50-L-D-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST4-20-1.50-L-D-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST4-20-1.50-L-D-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST4-20-1.50-L-D-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST4-20-1.50-L-D-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: