Part Details for ST4 by Loras Industries Inc
Overview of ST4 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST4
ST4 CAD Models
ST4 Part Data Attributes:
|
ST4
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ST4
Loras Industries Inc
Silicon Asymmetrical Switch, 18V V(BO) Max, TO-98
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 18 V | |
Breakover Voltage-Min | 14 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-98 | |
JESD-30 Code | O-PBCY-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON ASYMMETRICAL SWITCH |
Alternate Parts for ST4
This table gives cross-reference parts and alternative options found for ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE6405 | Silicon Asymmetrical Switch, 18V V(BO) Max, TO-98 | NTE Electronics Inc | ST4 vs NTE6405 |