Part Details for ST4202FNL by Pulse Electronics Corporation
Overview of ST4202FNL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST4202FNL
ST4202FNL CAD Models
ST4202FNL Part Data Attributes
|
ST4202FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST4202FNL
Pulse Electronics Corporation
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 20 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |