Part Details for ST4202FNLT by Pulse Electronics Corporation
Overview of ST4202FNLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ST4202FNLT
ST4202FNLT CAD Models
ST4202FNLT Part Data Attributes
|
ST4202FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST4202FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 20 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |